Reference Only

BAS116HYFHT116

Small Signal Switching Diodes .

Manufacturer:

Mfr Part:
BAS116HYFHT116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Peak Reverse Voltage100 V
Max Surge Current4 A
If - Forward Current215 mA
ConfigurationSingle
Recovery Time3 us
Vf - Forward Voltage1.25 V
Ir - Reverse Current5 nA
Maximum Operating Temperature+ 150 C
PackagingReel
Frequency Range1 MHz
Maximum Diode Capacitance4 pF
Pd - Power Dissipation250 mW
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers
Part # AliasesBAS116HYFH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.079$237.00
$0.071$426.00
$0.056$504.00
$0.054$1,296.00
Need more?