Reference Only

BAS116HMFHT116

Not Recommended for New Designs
Small Signal Switching Diodes 100V Vrm; 500mA Ifm Swtch Diode SOT-23

Manufacturer:

Mfr Part:
BAS116HMFHT116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Peak Reverse Voltage100 V
Max Surge Current4 A
If - Forward Current215 mA
ConfigurationSingle
Recovery Time3 us
Vf - Forward Voltage1.25 V
Ir - Reverse Current5 nA
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Frequency Range1 MHz
Maximum Diode Capacitance4 pF
Pd - Power Dissipation250 mW
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers
Part # AliasesBAS116HMFH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?