Reference Only

BA9743AFV-E2

End of Life
Switching Controllers CTRLR REG 2CH

Manufacturer:

Mfr Part:
BA9743AFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Controllers
TopologyBoost, Buck
Number of Outputs2 Output
Switching Frequency10 kHz to 800 kHz
Duty Cycle - Max65 %
Input Voltage3.6 V to 35 V
Output Voltage2.48 V to 2.53 V
Output Current100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSSOP-16
PackagingReel
IsolationNon-Isolated
Operating Supply Voltage3.6 V to 35 V
Product TypeSwitching Controllers
ProductSwitching Regulators
SeriesBA9743AFV
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
Part # AliasesBA9743AFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?