Reference Only
BA9741F-E2
End of Life
Switching Controllers CONTROL REG 2CH
Datasheet
BA9741F-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Controllers | |
| Topology | Boost, Buck | |
| Number of Outputs | 2 Output | |
| Switching Frequency | 10 kHz to 800 kHz | |
| Duty Cycle - Max | 65 % | |
| Input Voltage | 3.6 V to 35 V | |
| Output Voltage | 2.4 V to 2.6 V | |
| Output Current | 100 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-16 | |
| Packaging | Reel | |
| Isolation | Non-Isolated | |
| Operating Supply Voltage | 3.6 V to 35 V | |
| Product Type | Switching Controllers | |
| Product | Switching Regulators | |
| Series | BA9741F | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BA9741F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?