Reference Only

BA9706K

Obsolete
Switching Controllers IC SWITCH REGULATOR 32 PIN QFP

Manufacturer:

Mfr Part:
BA9706K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Controllers
Number of Outputs3 Output
Switching Frequency514 kHz, 790 kHz
Output Current50 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
Mounting StyleSMD/SMT
Package / CaseQFP-32
PackagingBulk
IsolationNon-Isolated
Operating Supply Voltage3.6 V to 18 V
Product TypeSwitching Controllers
ProductSwitching Controllers
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?