Reference Only

BA8522RF-E2

End of Life
Operational Amplifiers - Op Amps OP Amp Dual GP 32V +/-16V

Manufacturer:

Mfr Part:
BA8522RF-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product6 MHz
SR - Slew Rate3 V/us
Vos - Input Offset Voltage1.5 mV
Ib - Input Bias Current500 nA
Supply Voltage - Max32 V, +/- 16 V
Supply Voltage - Min4 V, +/- 2 V
Operating Supply Current9 mA
CMRR - Common Mode Rejection Ratio90 dB
Package / CaseSOP-8
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesBA8522RF
PackagingReel
Amplifier TypeLow Noise
Maximum Dual Supply Voltage16 V
Minimum Dual Supply Voltage2 V
PSRR - Power Supply Rejection Ratio90 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
THD plus Noise0.002 %
Vcm - Common Mode Voltage14 V
Part # AliasesBA8522RF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?