
BA829
Obsolete
LED Lighting Driver ICs RECOMMENDED ALT 18-PIN PDIP TUBE
Datasheet
BA829 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Output Current | 300 mA | |
| Supply Voltage - Max | 2.6 V | |
| Supply Voltage - Min | 2.6 V | |
| Operating Frequency | 500 kHz | |
| Series | BA829 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Height | 3.14 mm | |
| Input Voltage | 2.6 V | |
| Length | 22.9 mm | |
| Low Level Output Current | 1.6 mA | |
| Mounting Style | Through Hole | |
| Pd - Power Dissipation | 1.1 W | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 18 | |
| Product Type | LED Lighting Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 158 mA | |
| Width | 6.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?