Reference Only
BA8274F-E2
Not Recommended for New Designs
Buffers & Line Drivers BUFFER/LINE DRIVER 2-CH NON-INVERTING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Buffers & Line Drivers | |
| Number of Input Lines | 2 Input | |
| Number of Output Lines | 2 Output | |
| Polarity | Non-Inverting | |
| Package / Case | SOP-8 | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 12 V | |
| Operating Supply Current | 17 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Logic Type | Buffer | |
| Number of Channels | 2 Channel | |
| Output Type | 2-Wire Bus | |
| Pd - Power Dissipation | 800 mW | |
| Pin Count | 8 | |
| Product Type | Buffers & Line Drivers | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?