
BA823F-E2
Obsolete
LED Display Drivers DRIVER SER/PAR 8BIT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Display Drivers | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Series | BA823F | |
| Packaging | Reel | |
| High Level Output Current | 207 mA | |
| Low Level Output Current | 207 mA | |
| Operating Supply Voltage | 4.5 V to 5.5 V | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Product Type | LED Display Drivers | |
| Subcategory | Driver ICs | |
| Part # Aliases | BA823F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?