Reference Only
BA823
Obsolete
Buffers & Line Drivers RECOMMENDED ALT 16DIP
Datasheet
BA823 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Buffers & Line Drivers | |
| Number of Input Lines | 8 Input | |
| Number of Output Lines | 8 Output | |
| Package / Case | SOP-16 | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Number of Channels | 8 Channel | |
| Output Type | Parallel | |
| Pd - Power Dissipation | 550 mW | |
| Pin Count | 16 | |
| Product Type | Buffers & Line Drivers | |
| Series | BA823 | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?