Reference Only

BA8206F-E2

Obsolete
Communication ICs - Various TELEPHONE SET IC TONE RINGER

Manufacturer:

Mfr Part:
BA8206F-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCommunication ICs - Various
ProductTone Generators
Operating Supply Voltage16 V
Operating Supply Current1.3 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
Mounting StyleSMD/SMT
Package / CaseSOP-8
PackagingReel
Product TypeCommunication ICs - Various
SubcategoryCommunication & Networking ICs
Supply Voltage - Max18 V
Supply Voltage - Min14 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?