Reference Only

BA7664AFV-E2

Obsolete
Video ICs VIDEO DRIVER 8PIN

Manufacturer:

Mfr Part:
BA7664AFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryVideo ICs
TypeVideo Driver
Number of Channels1 Channel
Operating Supply Voltage4.5 V to 5.5 V
Operating Supply Current12.2 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
Mounting StyleSMD/SMT
Package / CaseSSOP-8
PackagingReel
Pd - Power Dissipation350 mW
Product TypeVideo ICs
ProductVideo ICs
SubcategoryVideo ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?