Reference Only
BA7615N
Obsolete
Display Drivers & Controllers RECOMMENDED ALT for VTR, TV
Datasheet
BA7615N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Display Drivers & Controllers | |
| Product | Drivers | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | Through Hole | |
| Package / Case | SIP-10 | |
| Packaging | Bulk | |
| Operating Supply Current | 19.5 mA | |
| Pd - Power Dissipation | 850 mW | |
| Product Type | Display Drivers & Controllers | |
| Subcategory | Driver ICs | |
| Supply Voltage - Max | 13 V | |
| Supply Voltage - Min | 4.5 V | |
| Type | Video Driver |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?