Reference Only
BA7082F-E2
Not Recommended for New Designs
VCO Oscillators VCO W/SENS ADJUST.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | VCO Oscillators | |
| Product Type | VCO | |
| Frequency | 60 MHz | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Tuning Voltage Range - Vt | 1.5 VDC to 3.5 VDC | |
| Current Rating | 20 mA | |
| Tuning Sensitivity | 1.55 MHz/V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 10 mm | |
| Width | 4.4 mm | |
| Height | 1.5 mm | |
| Series | BA7082F | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Subcategory | Oscillators | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?