
BA6859AFP-YE2
Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers SPINDLE MOTOR DRVR 1 PHASE 25PIN
Datasheet
BA6859AFP-YE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Type | 3 Phase | |
| Operating Supply Current | 7.5 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | BA6859AFP | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 5 V | |
| Part # Aliases | BA6859AFP-Y |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?