BA6820F-E2 ROHM Semiconductor

BA6820F-E2

Obsolete
LED Display Drivers LED DRVR 5.5V 40MA 22PIN

Manufacturer:

Mfr Part:
BA6820F-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Display Drivers
Package / CaseSOP-22
Mounting StyleSMD/SMT
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesBA6820F
PackagingReel
Number of LEDs12 LED
Operating Supply Voltage5 V
Pd - Power Dissipation450 mW
Product TypeLED Display Drivers
SubcategoryDriver ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?