Reference Only
BA6161F-E2
Obsolete
Switching Controllers CONV DCDC SNGL STPUP 3V TO 16V 8PIN
Datasheet
BA6161F-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Controllers | |
| Number of Outputs | 1 Output | |
| Switching Frequency | 100 kHz | |
| Output Voltage | 30 V to 35 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-8 | |
| Packaging | Reel | |
| Isolation | Non-Isolated | |
| Operating Supply Voltage | 3 V to 16 V | |
| Output Type | Adjustable | |
| Product Type | Switching Controllers | |
| Product | Switching Controllers | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?