BA5810FP-E2 ROHM Semiconductor

BA5810FP-E2

Obsolete
Power Management Specialized - PMIC VOLT CURRENT CNTRLLR 6PIN

Manufacturer:

Mfr Part:
BA5810FP-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
SeriesBA5810FP
TypeController
Mounting StyleSMD/SMT
Input Voltage - Max13.2 V
Input Voltage - Min4.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Input Current22.9 mA
PackagingReel
Input Voltage Range4.3 V to 13.2 V
Product TypePower Management Specialized - PMIC
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?