Reference Only
BA50DD0WHFP-TR
End of Life
Linear Voltage Regulators 5 5V
Datasheet
BA50DD0WHFP-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Linear Voltage Regulators | |
| Series | BA50DD0WHFP | |
| Mounting Style | SMD/SMT | |
| Package / Case | HRP-5 | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Output Voltage | 5 V | |
| Output Current | 2 A | |
| Output Type | Fixed | |
| Input Voltage - Min | 3 V | |
| Input Voltage - Max | 25 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Line Regulation | 15 mV | |
| Load Regulation | 50 mV | |
| PSRR / Ripple Rejection - Typ | 55 dB | |
| Pd - Power Dissipation | 2.3 W | |
| Product Type | Linear Voltage Regulators | |
| Product | LDO Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | LDO Regulator | |
| Part # Aliases | BA50DD0WHFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?