Reference Only

BA4564WFV-E2

End of Life
Operational Amplifiers - Op Amps

Manufacturer:

Mfr Part:
BA4564WFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product4 MHz
SR - Slew Rate4 V/us
Vos - Input Offset Voltage500 uV
Ib - Input Bias Current50 nA
Supply Voltage - Max30 V
Supply Voltage - Min8 V
Operating Supply Current6 mA
Output Current per Channel25 mA
CMRR - Common Mode Rejection Ratio70 dB
en - Input Voltage Noise Density8 nV/sqrt Hz
Package / CaseSSOP-14
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesBA4564WFV
PackagingReel
Amplifier TypeLow Noise Amplifier
Input TypeDifferential
Ios - Input Offset Current5 nA
Maximum Dual Supply Voltage15 V
Minimum Dual Supply Voltage4 V
PSRR - Power Supply Rejection Ratio76.5 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
THD plus Noise0.003 %
TechnologyBipolar
Vcm - Common Mode Voltage14 V
Voltage Gain dB100 dB
Part # AliasesBA4564WFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?