Reference Only

BA3472YF-CGE2

Not Recommended for New Designs
High Speed Operational Amplifiers Grd Snse 2Ch SOP8 3-36V

Manufacturer:

Mfr Part:
BA3472YF-CGE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryHigh Speed Operational Amplifiers
Number of Channels2 Channel
GBP - Gain Bandwidth Product4 MHz
SR - Slew Rate10 V/us
Voltage Gain dB100 dB
CMRR - Common Mode Rejection Ratio97 dB
Output Current per Channel30 mA
Ib - Input Bias Current150 nA
Vos - Input Offset Voltage10 mV
Supply Voltage - Max36 V
Supply Voltage - Min3 V
Operating Supply Current4 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSOP-8
QualificationAEC-Q100
PackagingReel
Amplifier TypeAutomotive High Speed Operational Amplifier
Ios - Input Offset Current75 nA
PSRR - Power Supply Rejection Ratio97 dB
Pd - Power Dissipation1.075 W
Product TypeOp Amps - High Speed Operational Amplifiers
ProductOperational Amplifiers
ShutdownNo Shutdown
SubcategoryAmplifier ICs
TechnologySi
Part # AliasesBA3472YF-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?