Reference Only

BA3472FVT-GE2

End of Life
Operational Amplifiers - Op Amps High Speed Ground Sense Op Amp

Manufacturer:

Mfr Part:
BA3472FVT-GE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product4 MHz
SR - Slew Rate10 V/us
Vos - Input Offset Voltage1 mV
Ib - Input Bias Current500 nA
Supply Voltage - Max+/- 18 V
Supply Voltage - Min+/- 1.5 V
Operating Supply Current4 mA
Output Current per Channel30 mA
CMRR - Common Mode Rejection Ratio97 dB
Package / CaseTSSOP-8
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBA3472FVT
PackagingReel
Amplifier TypeHigh Speed Ground Sense Operational Amplifier
Input TypeDifferential
Ios - Input Offset Current75 nA
Maximum Dual Supply Voltage+/- 18 V
Minimum Dual Supply Voltage+/- 1.5 V
PSRR - Power Supply Rejection Ratio97 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
Part # AliasesBA3472FVT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?