Reference Only
BA3131FS-E2
Obsolete
Audio Amplifiers OP AMP DUAL GP 16V 20PIN
Datasheet
BA3131FS-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Output Power | 750 mW | |
| THD plus Noise | 0.0025 % | |
| Package / Case | SSOP-20 | |
| Supply Voltage - Min | 6 V | |
| Supply Voltage - Max | 16 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Series | BA3131 | |
| Packaging | Reel | |
| GBP - Gain Bandwidth Product | 2.6 MHz | |
| Gain | 110 dB | |
| Ib - Input Bias Current | 50 nA | |
| Input Type | Differential | |
| Number of Channels | 2 Channel | |
| Product Type | Audio Amplifiers | |
| Product | Audio Amplifiers | |
| SR - Slew Rate | 1.2 V/us | |
| Shutdown | No Shutdown | |
| Subcategory | Audio ICs | |
| Supply Type | Single | |
| Type | Dual Operational Amplifier | |
| Vos - Input Offset Voltage | 5 mV | |
| Part # Aliases | BA3131FS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?