Reference Only

BA3123F-E2

Obsolete
Audio Amplifiers GROUND ISO AMP 8PIN

Manufacturer:

Mfr Part:
BA3123F-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
THD plus Noise0.002 %
Package / CaseSOP-8
Supply Voltage - Min4 V
Supply Voltage - Max18 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
SeriesBA3123
PackagingReel
Gain- 0.04 dB
Number of Channels2 Channel
Product TypeAudio Amplifiers
ProductAudio Amplifiers
SR - Slew Rate2 V/us
ShutdownNo Shutdown
SubcategoryAudio ICs
TypeGround Isolation Amplifier
Part # AliasesBA3123F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?