Reference Only

BA3121

Obsolete
Audio Amplifiers RECOMMENDED ALT 755-BA3121F-E2

Manufacturer:

Mfr Part:
BA3121

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
THD plus Noise0.002 %
Package / CaseDIP-8
Supply Voltage - Min4 V
Supply Voltage - Max18 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
SeriesBA3121
PackagingBulk
Number of Channels2 Channel
Operating Supply Current9 mA
Product TypeAudio Amplifiers
ProductAudio Amplifiers
SubcategoryAudio ICs
Type2-Channel Stereo

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?