Reference Only

BA2903YFV-MGE2

Not Recommended for New Designs
Analog Comparators Open-Collector 0.6nA 2-36V SSOP-B8

Manufacturer:

Mfr Part:
BA2903YFV-MGE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAnalog Comparators
Mounting StyleSMD/SMT
Package / CaseSSOP-8
Number of Channels2 Channel
Output TypeOpen Collector
Response Time1.3 us
TypeGeneral Purpose
Supply Voltage - Min2 V
Supply Voltage - Max36 V
Operating Supply Current600 uA
Output Current per Channel16 mA
Vos - Input Offset Voltage7 mV
Ib - Input Bias Current250 nA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesBA2903xx
PackagingReel
Input TypeDifferential
Ios - Input Offset Current5 nA
Pd - Power Dissipation620 mW
Product TypeAnalog Comparators
ProductAnalog Comparators
QualificationAEC-Q100
ShutdownNo Shutdown
SubcategoryAmplifier ICs
Part # AliasesBA2903YFV-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?