Reference Only

BA2902YFV-MGE2

Not Recommended for New Designs
Operational Amplifiers - Op Amps Grd Snse 4Ch SSOP-B14 3-32V

Manufacturer:

Mfr Part:
BA2902YFV-MGE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels4 Channel
GBP - Gain Bandwidth Product500 kHz
SR - Slew Rate200 mV/us
Vos - Input Offset Voltage2 mV
Ib - Input Bias Current20 nA
Supply Voltage - Max36 V
Supply Voltage - Min3 V
Operating Supply Current700 uA
Output Current per Channel30 mA
CMRR - Common Mode Rejection Ratio50 dB
en - Input Voltage Noise Density40 nV/sqrt Hz
Package / CaseSSOP-14
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Amplifier TypeAutomotive Ground Sense Amplifiers
Gain V/V100 V/mV
Input TypeDifferential
Ios - Input Offset Current2 nA
Maximum Dual Supply Voltage18 V
Minimum Dual Supply Voltage1.5 V
PSRR - Power Supply Rejection Ratio65 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
TechnologyBipolar
Part # AliasesBA2902YFV-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?