Reference Only
BA2115FJ-GE2
Operational Amplifiers - Op Amps
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Operational Amplifiers - Op Amps | |
| Number of Channels | 2 Channel | |
| GBP - Gain Bandwidth Product | 12 MHz | |
| SR - Slew Rate | 4 V/us | |
| Vos - Input Offset Voltage | 6 mV | |
| Ib - Input Bias Current | 150 nA | |
| Output Current per Channel | 1.4 mA | |
| CMRR - Common Mode Rejection Ratio | 74 dB | |
| Package / Case | SOP-8 | |
| Mounting Style | SMD/SMT | |
| Shutdown | No Shutdown | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Amplifier Type | Low Noise Amplifier | |
| Maximum Dual Supply Voltage | 7 V | |
| Minimum Dual Supply Voltage | 1 V | |
| PSRR - Power Supply Rejection Ratio | 80 dB | |
| Product Type | Op Amps - Operational Amplifiers | |
| Product | Operational Amplifiers | |
| Subcategory | Amplifier ICs | |
| Part # Aliases | BA2115FJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?