Reference Only
BA15532F-E2
Obsolete
Operational Amplifiers - Op Amps 3-20V 2 CHANNELS 200nA 8mA
Datasheet
BA15532F-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Operational Amplifiers - Op Amps | |
| Number of Channels | 2 Channel | |
| GBP - Gain Bandwidth Product | 20 MHz | |
| SR - Slew Rate | 8 V/us | |
| Vos - Input Offset Voltage | 500 uV | |
| Ib - Input Bias Current | 200 nA | |
| Supply Voltage - Max | 40 V | |
| Supply Voltage - Min | 6 V | |
| Operating Supply Current | 8 mA | |
| Output Current per Channel | 38 mA | |
| CMRR - Common Mode Rejection Ratio | 70 dB | |
| en - Input Voltage Noise Density | 5 nV/sqrt Hz | |
| Package / Case | SOP-8 | |
| Mounting Style | SMD/SMT | |
| Shutdown | No Shutdown | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Series | BA15532F | |
| Packaging | Reel | |
| Amplifier Type | Low Noise Amplifier | |
| Input Type | Differential | |
| Ios - Input Offset Current | 10 nA | |
| Maximum Dual Supply Voltage | 20 V | |
| Minimum Dual Supply Voltage | 3 V | |
| PSRR - Power Supply Rejection Ratio | 80 dB | |
| Product Type | Op Amps - Operational Amplifiers | |
| Product | Operational Amplifiers | |
| Subcategory | Amplifier ICs | |
| THD plus Noise | 0.0015 % | |
| Technology | Bipolar | |
| Vcm - Common Mode Voltage | 13 V | |
| Part # Aliases | BA15532F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?