Reference Only

BA12003BF-E2

Obsolete
Buffers & Line Drivers RECOMMENDED ALT 755-BA12003DF-ZE2

Manufacturer:

Mfr Part:
BA12003BF-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBuffers & Line Drivers
Number of Input Lines7 Input
Number of Output Lines7 Output
PolarityInverting
Package / CaseSOP-16
High Level Output Current350 mA
Supply Voltage - Max55 V
Operating Supply Current25 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
Mounting StyleSMD/SMT
PackagingReel
Pd - Power Dissipation625 mW
Product TypeBuffers & Line Drivers
SeriesBA12003BF
SubcategoryLogic ICs
Part # AliasesBA12003BF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?