Reference Only
BA12003B
Obsolete
Buffers & Line Drivers RECOMMENDED ALT 755-BA12003DF-ZE2
Datasheet
BA12003B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Buffers & Line Drivers | |
| Number of Input Lines | 7 Input | |
| Number of Output Lines | 7 Output | |
| Polarity | Inverting | |
| High Level Output Current | 350 mA | |
| Supply Voltage - Max | 55 V | |
| Operating Supply Current | 25 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Pd - Power Dissipation | 1.25 W | |
| Product Type | Buffers & Line Drivers | |
| Series | BA12003B | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?