Reference Only

BA10339F-E2

End of Life
Analog Comparators QUAD COMPARATOR

Manufacturer:

Mfr Part:
BA10339F-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAnalog Comparators
Mounting StyleSMD/SMT
Package / CaseSOP-14
Number of Channels4 Channel
Output TypeOpen Collector
Response Time1.3 us
TypeGeneral Purpose
Supply Voltage - Min3 V
Supply Voltage - Max36 V
Operating Supply Current800 uA
Output Current per Channel16 mA
Vos - Input Offset Voltage5 mV
Ib - Input Bias Current250 nA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBA10339
PackagingReel
Input TypeDifferential
Ios - Input Offset Current50 nA
Pd - Power Dissipation490 mW
Product TypeAnalog Comparators
ProductAnalog Comparators
ShutdownNo Shutdown
SubcategoryAmplifier ICs
Part # AliasesBA10339F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?