Reference Only

AG532EES4FRATCB

New Product
MOSFETs .

Manufacturer:

Mfr Part:
AG532EES4FRATCB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHPLF-5
Transistor PolarityP-Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current85 A
Rds On - Drain-Source Resistance10.3 mOhms
Vgs - Gate-Source Voltage- 20 V, 5 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge38 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation75 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time46 ns
Forward Transconductance - Min14 S
Product TypeMOSFETs
Rise Time17 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time110 ns
Typical Turn-On Delay Time12 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.706$2,118.00
Need more?