Reference Only

AG096FPD3HRTTL

New Product
MOSFETs Nch 100V 59A, TO-252 (DPAK), Power MOSFET for Automotive.

Manufacturer:

Mfr Part:
AG096FPD3HRTTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current59 A
Rds On - Drain-Source Resistance15.8 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge17.3 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation76 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time10 ns
Forward Transconductance - Min11 S
Pin Count3
Product TypeMOSFETs
Rise Time18 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time28 ns
Typical Turn-On Delay Time12 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.597$1,492.50
Need more?