Reference Only

AG050FPS4FRATCB

New Product
MOSFETs Nch 100V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive, AEC-Q101 qualified. Ideal for Automotive Systems..

Manufacturer:

Mfr Part:
AG050FPS4FRATCB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHPLF-5
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current120 A
Rds On - Drain-Source Resistance5.5 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge49 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation150 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time23 ns
Forward Transconductance - Min23 S
Product TypeMOSFETs
Rise Time28 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time99 ns
Typical Turn-On Delay Time25 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290095
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.37$4,110.00
Need more?