Reference Only

AG042FGS4FRATCB

MOSFETs Nch 40V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive AEC-Q101 qualified. Ideal for Automotive Systems..

Manufacturer:

Mfr Part:
AG042FGS4FRATCB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHPLF-5
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current120 A
Rds On - Drain-Source Resistance4.4 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge19.1 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation75 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time9.4 ns
Forward Transconductance - Min15 S
Product TypeMOSFETs
Rise Time11 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time42 ns
Typical Turn-On Delay Time15 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.73$2,190.00
Need more?