Reference Only

AG017FLH7FRATCB

New Product
MOSFETs N-channel 60V 35A, DFN3333T8LSAB, Power MOSFET for Automotive.

Manufacturer:

Mfr Part:
AG017FLH7FRATCB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current35 A
Rds On - Drain-Source Resistance26.4 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge6.8 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation33 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time4.7 ns
Forward Transconductance - Min7.5 S
Product TypeMOSFETs
Rise Time7 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time23 ns
Typical Turn-On Delay Time9.4 ns

Export and Environmental Classification

AttributeDescription
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.511$1,533.00
$0.492$2,952.00
$0.431$3,879.00
Need more?