Reference Only

2SK3050TL

End of Life
MOSFETs POWER MOSFET SURF MOUNT

Manufacturer:

Mfr Part:
2SK3050TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current2 A
Rds On - Drain-Source Resistance4.4 Ohms
Vgs - Gate-Source Voltage30 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation20 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time105 ns
Pin Count3
Product TypeMOSFETs
Rise Time17 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time29 ns
Typical Turn-On Delay Time12 ns
Part # Aliases2SK3050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?