2SD786STPS ROHM Semiconductor

2SD786STPS

Obsolete
Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
2SD786STPS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleThrough Hole
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current300 mA
Collector- Emitter Voltage VCEO Max40 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage30 mV
Maximum DC Collector Current300 mA
Gain Bandwidth Product fT100 MHz
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Continuous Collector Current300 mA
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max560 at 10 mA, 6 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?