Reference Only

2SD2707T2LV

Bipolar Transistors - BJT NPN 50V 0.15A.

Manufacturer:

Mfr Part:
2SD2707T2LV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseVMT-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current150 mA
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO12 V
Collector-Emitter Saturation Voltage300 mV
Maximum DC Collector Current150 mA
Pd - Power Dissipation150 mW
Gain Bandwidth Product fT250 MHz
Maximum Operating Temperature+ 150 C
Series2SD2707
PackagingReel
Continuous Collector Current150 mA
DC Collector/Base Gain hfe Min820
DC Current Gain hFE Max2700
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.124$992.00
$0.098$2,352.00
Need more?