Reference Only

2SD2701TL

Bipolar Transistors - BJT NPN 12V 2A.

Manufacturer:

Mfr Part:
2SD2701TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323T-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current1.5 A
Collector- Emitter Voltage VCEO Max30 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage350 mV
Maximum DC Collector Current1.5 A
Pd - Power Dissipation800 mW
Gain Bandwidth Product fT300 MHz
Maximum Operating Temperature+ 150 C
Series2SD2701
PackagingReel
DC Collector/Base Gain hfe Min270 at 100 mA, 2 V
DC Current Gain hFE Max680 at 100 mA, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SD2701

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.198$594.00
$0.185$1,110.00
$0.162$1,458.00
$0.158$3,792.00
Need more?