Reference Only

2SD2661T100

Bipolar Transistors - BJT TRANS GP BJT NPN 12V 2A.

Manufacturer:

Mfr Part:
2SD2661T100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityNPN
ConfigurationSingle
Collector- Emitter Voltage VCEO Max12 V
Collector- Base Voltage VCBO15 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage180 mV
Pd - Power Dissipation2 W
Gain Bandwidth Product fT360 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current2 A
DC Collector/Base Gain hfe Min270 at 200 mA, 2 V
DC Current Gain hFE Max680 at 200 mA, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SD2661

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.265$265.00
$0.229$458.00
$0.207$1,035.00
$0.199$1,990.00
$0.185$4,625.00
Need more?