2SD2470TP ROHM Semiconductor

2SD2470TP

Obsolete
Darlington Transistors

Manufacturer:

Mfr Part:
2SD2470TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDarlington Transistors
ConfigurationSingle
Transistor PolarityNPN
Collector- Emitter Voltage VCEO Max10 V
Emitter- Base Voltage VEBO10 V
Collector- Base Voltage VCBO15 V
Maximum DC Collector Current5 A
Maximum Collector Cut-off Current100 nA
Mounting StyleSMD/SMT
Maximum Operating Temperature+ 150 C
DC Collector/Base Gain hfe Min270
Product TypeDarlington Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?