2SD2211T100Q ROHM Semiconductor

2SD2211T100Q

Not Recommended for New Designs
Bipolar Transistors - BJT DVR NPN 160V 1.5A

Manufacturer:

Mfr Part:
2SD2211T100Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current1.5 A
Collector- Emitter Voltage VCEO Max160 V
Collector- Base Voltage VCBO160 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage2 V
Maximum DC Collector Current1.5 A
Pd - Power Dissipation2 W
Gain Bandwidth Product fT80 MHz
Maximum Operating Temperature+ 150 C
Series2SD2211
PackagingReel
Continuous Collector Current1.5 A
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max120 at 100 mA, 5 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?