Reference Only

2SD2195T100

Not Recommended for New Designs
Darlington Transistors DARL NPN 100V 2A

Manufacturer:

Mfr Part:
2SD2195T100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDarlington Transistors
ConfigurationSingle
Transistor PolarityNPN
Collector- Emitter Voltage VCEO Max100 V
Pd - Power Dissipation500 mW
Mounting StyleSMD/SMT
Package / CaseTO-243-3
PackagingReel
Continuous Collector Current2 A
Product TypeDarlington Transistors
SubcategoryTransistors
Part # Aliases2SD2195

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?