
2SD2144STPV
Obsolete
Bipolar Transistors - BJT NPN 20V 0.5A
Datasheet
2SD2144STPV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Maximum DC Collector Current | 1 A | |
| Collector- Emitter Voltage VCEO Max | 20 V | |
| Collector- Base Voltage VCBO | 25 V | |
| Emitter- Base Voltage VEBO | 12 V | |
| Maximum DC Collector Current | 1 A | |
| Pd - Power Dissipation | 300 mW | |
| Gain Bandwidth Product fT | 350 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Ammo Pack | |
| Continuous Collector Current | 500 mA | |
| DC Collector/Base Gain hfe Min | 820 | |
| DC Current Gain hFE Max | 820 at 10 mA, 3 V | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?