Reference Only
2SD2142KT146
Darlington Transistors DARL NPN 30V .3A.
Datasheet
2SD2142KT146 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Darlington Transistors | |
| Configuration | Single | |
| Transistor Polarity | NPN | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| Emitter- Base Voltage VEBO | 10 V | |
| Collector- Base Voltage VCBO | 30 V | |
| Maximum Collector Cut-off Current | 100 nA | |
| Pd - Power Dissipation | 200 mW | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-346-3 | |
| Maximum Operating Temperature | + 150 C | |
| Series | 2SD2142K | |
| Packaging | Reel | |
| Collector-Base Breakdown Voltage | 30 V | |
| Continuous Collector Current | 300 mA | |
| DC Collector/Base Gain hfe Min | 5000 at 10 mA, 5 V | |
| Gain Bandwidth Product fT | 125 MHz | |
| Product Type | Darlington Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | 2SD2142K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.195 | $585.00 | |
| $0.148 | $888.00 | |
| $0.129 | $1,161.00 | |
| $0.123 | $2,952.00 |
Need more?