Reference Only

2SD2118TL

Obsolete
Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
2SD2118TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current5 A
Collector- Emitter Voltage VCEO Max20 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage1 V
Maximum DC Collector Current5 A
Pd - Power Dissipation10 W
Gain Bandwidth Product fT150 MHz
Maximum Operating Temperature+ 150 C
DC Collector/Base Gain hfe Min120 at 500 mA, 2 V
DC Current Gain hFE Max390 at 500 mA, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SD2118

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?