2SD2098T100S ROHM Semiconductor

2SD2098T100S

Not Recommended for New Designs
Bipolar Transistors - BJT NPN 20V 5A

Manufacturer:

Mfr Part:
2SD2098T100S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current5 A
Collector- Emitter Voltage VCEO Max20 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO6 V
Maximum DC Collector Current5 A
Pd - Power Dissipation2 W
Gain Bandwidth Product fT150 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min270
DC Current Gain hFE Max270 at 500 mA, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?