Reference Only
2SD1980TL
Not Recommended for New Designs
Darlington Transistors D-PAK;BCE NPN;DARL SMT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Darlington Transistors | |
| Configuration | Single | |
| Transistor Polarity | NPN | |
| Collector- Emitter Voltage VCEO Max | 100 V | |
| Collector- Base Voltage VCBO | 100 V | |
| Pd - Power Dissipation | 1 W | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-252-3 | |
| Series | 2SD1980 | |
| Packaging | Reel | |
| Continuous Collector Current | 2 A | |
| DC Collector/Base Gain hfe Min | 1000 | |
| Product Type | Darlington Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | 2SD1980 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Models
SPICE Models
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?